MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



PCF8575CPWR | |
|---|---|
DigiKey Part Number | 296-17916-2-ND - Tape & Reel (TR) 296-17916-1-ND - Cut Tape (CT) 296-17916-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF8575CPWR |
Description | IC XPND 400KHZ I2C SMBUS 24TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCF8575CPWR Models |
Category | Output Type Open Drain |
Manufacturer Texas Instruments | Current - Output Source/Sink 10mA, 25mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Frequency 400 kHz |
Part Status Active | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Number of I/O 16 | Mounting Type Surface Mount |
Interface I2C, SMBus | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Interrupt Output Yes | Supplier Device Package 24-TSSOP |
Features POR | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCF8575PWR | Texas Instruments | 3 627 | 296-17807-1-ND | 53,60000 Kč | MFR Recommended |
| MAX7311AUG+ | Analog Devices Inc./Maxim Integrated | 779 | MAX7311AUG+-ND | 243,80000 Kč | Similar |
| MAX7311AUG+T | Analog Devices Inc./Maxim Integrated | 2 404 | MAX7311AUG+CT-ND | 243,80000 Kč | Similar |
| PCA9535CPW,118 | NXP USA Inc. | 7 590 | 568-8251-1-ND | 46,30000 Kč | Similar |
| PCA9535ECDTR2G | onsemi | 690 | PCA9535ECDTR2GOSCT-ND | 83,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 83,53754 Kč | 167 075,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,21000 Kč | 78,21 Kč |
| Unit Price without VAT: | 78,21000 Kč |
|---|---|
| Unit Price with VAT: | 94,63410 Kč |







