I/O Expander 16 I2C, SMBus 400 kHz 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
I/O Expander 16 I2C, SMBus 400 kHz 24-TSSOP
24-TSSOP

PCF8575PWR

DigiKey Part Number
296-17807-2-ND - Tape & Reel (TR)
296-17807-1-ND - Cut Tape (CT)
296-17807-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCF8575PWR
Description
IC XPND 400KHZ I2C SMBUS 24TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
I/O Expander 16 I2C, SMBus 400 kHz 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCF8575PWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Push-Pull
Manufacturer
Texas Instruments
Current - Output Source/Sink
1mA, 25mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Clock Frequency
400 kHz
Part Status
Active
Voltage - Supply
2.5V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
Number of I/O
16
Mounting Type
Surface Mount
Interface
I2C, SMBus
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Interrupt Output
Yes
Supplier Device Package
24-TSSOP
Features
POR
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX7318AUG+Analog Devices Inc./Maxim Integrated171MAX7318AUG+-ND174,14000 KčSimilar
PCA9535APW,118NXP USA Inc.1 035568-9913-1-ND38,58000 KčSimilar
PCA9555APW,118NXP USA Inc.91568-9919-1-ND35,87000 KčSimilar
In-Stock: 3 627
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
153,60000 Kč53,60 Kč
1039,91700 Kč399,17 Kč
2536,48040 Kč912,01 Kč
10032,69520 Kč3 269,52 Kč
25030,88868 Kč7 722,17 Kč
50030,12202 Kč15 061,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00028,16661 Kč56 333,22 Kč
4 00027,55966 Kč110 238,64 Kč
6 00027,25571 Kč163 534,26 Kč
Manufacturers Standard Package
Unit Price without VAT:53,60000 Kč
Unit Price with VAT:64,85600 Kč