
PCA9555APW,118 | |
|---|---|
DigiKey Part Number | 568-9919-2-ND - Tape & Reel (TR) 568-9919-1-ND - Cut Tape (CT) 568-9919-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9555APW,118 |
Description | IC XPND 400KHZ I2C SMBUS 24TSSOP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9555APW,118 Models |
Category | Output Type Push-Pull |
Manufacturer NXP USA Inc. | Current - Output Source/Sink 10mA, 25mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Frequency 400 kHz |
Part Status Active | Voltage - Supply 1.65V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Number of I/O 16 | Mounting Type Surface Mount |
Interface I2C, SMBus | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Interrupt Output Yes | Supplier Device Package 24-TSSOP |
Features POR | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX7311AUG+T | Analog Devices Inc./Maxim Integrated | 2 404 | MAX7311AUG+CT-ND | 243,80000 Kč | Similar |
| PCF8575PWR | Texas Instruments | 3 627 | 296-17807-1-ND | 53,60000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,87000 Kč | 35,87 Kč |
| 10 | 26,36100 Kč | 263,61 Kč |
| 25 | 23,95040 Kč | 598,76 Kč |
| 100 | 21,31010 Kč | 2 131,01 Kč |
| 250 | 20,04964 Kč | 5 012,41 Kč |
| 500 | 19,29008 Kč | 9 645,04 Kč |
| 1 000 | 19,18769 Kč | 19 187,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 18,30012 Kč | 45 750,30 Kč |
| 5 000 | 17,89560 Kč | 89 478,00 Kč |
| 7 500 | 17,69306 Kč | 132 697,95 Kč |
| Unit Price without VAT: | 35,87000 Kč |
|---|---|
| Unit Price with VAT: | 43,40270 Kč |










