I/O Expander 16 I2C, SMBus 400 kHz 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX7311AUG+T

DigiKey Part Number
MAX7311AUG+TR-ND - Tape & Reel (TR)
MAX7311AUG+CT-ND - Cut Tape (CT)
MAX7311AUG+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX7311AUG+T
Description
IC XPND 400KHZ I2C SMBUS 24TSSOP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
I/O Expander 16 I2C, SMBus 400 kHz 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX7311AUG+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Push-Pull
Manufacturer
Analog Devices Inc./Maxim Integrated
Current - Output Source/Sink
31mA, 43mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Clock Frequency
400 kHz
Part Status
Active
Voltage - Supply
2V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 125°C
Number of I/O
16
Mounting Type
Surface Mount
Interface
I2C, SMBus
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Interrupt Output
Yes
Supplier Device Package
24-TSSOP
Features
POR
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 404
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1243,80000 Kč243,80 Kč
10190,99500 Kč1 909,95 Kč
25177,80560 Kč4 445,14 Kč
100163,30690 Kč16 330,69 Kč
250161,77860 Kč40 444,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500145,18064 Kč362 951,60 Kč
Manufacturers Standard Package
Unit Price without VAT:243,80000 Kč
Unit Price with VAT:294,99800 Kč