


PCA9555PWR | |
|---|---|
DigiKey Part Number | 296-20974-2-ND - Tape & Reel (TR) 296-20974-1-ND - Cut Tape (CT) 296-20974-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9555PWR |
Description | IC XPND 400KHZ I2C SMBUS 24TSSOP |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9555PWR Models |
Category | Output Type Push-Pull |
Manufacturer Texas Instruments | Current - Output Source/Sink 10mA, 25mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Frequency 400 kHz |
Part Status Not For New Designs | Voltage - Supply 2.3V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Number of I/O 16 | Mounting Type Surface Mount |
Interface I2C, SMBus | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Interrupt Output Yes | Supplier Device Package 24-TSSOP |
Features POR | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCA9555PWR | Texas Instruments | 27 247 | 296-24827-1-ND | 35,91000 Kč | Similar |
| CAT9555YI-T2 | onsemi | 0 | CAT9555YI-T2CT-ND | 29,40000 Kč | Similar |
| MAX7311AUG+ | Analog Devices Inc./Maxim Integrated | 780 | MAX7311AUG+-ND | 245,47000 Kč | Similar |
| MAX7312AUG+T | Analog Devices Inc./Maxim Integrated | 3 297 | 175-MAX7312AUG+TCT-ND | 182,26000 Kč | Similar |
| PCA9535APW,118 | NXP USA Inc. | 3 208 | 568-9913-1-ND | 38,85000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,10000 Kč | 44,10 Kč |
| 10 | 32,54700 Kč | 325,47 Kč |
| 25 | 29,66600 Kč | 741,65 Kč |
| 100 | 26,48900 Kč | 2 648,90 Kč |
| 250 | 24,97420 Kč | 6 243,55 Kč |
| 500 | 24,12754 Kč | 12 063,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 22,69086 Kč | 45 381,72 Kč |
| 4 000 | 22,18171 Kč | 88 726,84 Kč |
| 6 000 | 21,92671 Kč | 131 560,26 Kč |
| Unit Price without VAT: | 44,10000 Kč |
|---|---|
| Unit Price with VAT: | 53,36100 Kč |











