
DEA160710LT-5023B1 | |
|---|---|
DigiKey Part Number | 445-175609-2-ND - Tape & Reel (TR) 445-175609-1-ND - Cut Tape (CT) 445-175609-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DEA160710LT-5023B1 |
Description | RF FILTER LOW PASS 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Frequency Low Pass RF Filter (Radio Frequency) 30MHz Bandwidth 1dB 0603 (1608 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | DEA160710LT-5023B1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Bandwidth | 30MHz | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 1dB | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 4 PC Pad | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height (Max) | 0.018" (0.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 5,01900 Kč | 50,19 Kč |
| 25 | 4,62800 Kč | 115,70 Kč |
| 50 | 4,35080 Kč | 217,54 Kč |
| 100 | 4,09040 Kč | 409,04 Kč |
| 250 | 3,77124 Kč | 942,81 Kč |
| 500 | 3,54656 Kč | 1 773,28 Kč |
| 1 000 | 3,33616 Kč | 3 336,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,86754 Kč | 11 470,16 Kč |
| 8 000 | 2,69740 Kč | 21 579,20 Kč |
| 12 000 | 2,60262 Kč | 31 231,44 Kč |
| 20 000 | 2,48786 Kč | 49 757,20 Kč |
| 28 000 | 2,41503 Kč | 67 620,84 Kč |
| 40 000 | 2,34012 Kč | 93 604,80 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |

