
MAX7311AUG+ | |
|---|---|
DigiKey Part Number | MAX7311AUG+-ND |
Manufacturer | |
Manufacturer Product Number | MAX7311AUG+ |
Description | IC XPND 400KHZ I2C SMBUS 24TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX7311AUG+ Models |
Category | Output Type Push-Pull |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Output Source/Sink 31mA, 43mA |
Packaging Tube | Clock Frequency 400 kHz |
Part Status Active | Voltage - Supply 2V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C |
Number of I/O 16 | Mounting Type Surface Mount |
Interface I2C, SMBus | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Interrupt Output Yes | Supplier Device Package 24-TSSOP |
Features POR | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 243,80000 Kč | 243,80 Kč |
| 10 | 190,99500 Kč | 1 909,95 Kč |
| 62 | 167,68500 Kč | 10 396,47 Kč |
| 124 | 161,52081 Kč | 20 028,58 Kč |
| 310 | 155,01287 Kč | 48 053,99 Kč |
| 558 | 151,64004 Kč | 84 615,14 Kč |
| 1 054 | 148,56635 Kč | 156 588,93 Kč |
| Unit Price without VAT: | 243,80000 Kč |
|---|---|
| Unit Price with VAT: | 294,99800 Kč |

