
MAX232EIDR | |
|---|---|
DigiKey Part Number | 296-26140-2-ND - Tape & Reel (TR) 296-26140-1-ND - Cut Tape (CT) 296-26140-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX232EIDR |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX232EIDR Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 250kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX232EESE+ | Analog Devices Inc./Maxim Integrated | 514 | MAX232EESE+-ND | 221,53000 Kč | Direct |
| MAX232EESE+T | Analog Devices Inc./Maxim Integrated | 3 449 | MAX232EESE+TCT-ND | 221,53000 Kč | Direct |
| ADM232AARNZ | Analog Devices Inc. | 705 | 505-ADM232AARNZ-ND | 150,77000 Kč | Similar |
| ADM232AARNZ-REEL | Analog Devices Inc. | 2 879 | ADM232AARNZ-REELCT-ND | 150,77000 Kč | Similar |
| ADM232AARNZ-REEL7 | Analog Devices Inc. | 2 735 | ADM232AARNZ-REEL7CT-ND | 150,77000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,88000 Kč | 26,88 Kč |
| 10 | 19,42300 Kč | 194,23 Kč |
| 25 | 17,57960 Kč | 439,49 Kč |
| 100 | 15,55320 Kč | 1 555,32 Kč |
| 250 | 14,58604 Kč | 3 646,51 Kč |
| 500 | 14,00356 Kč | 7 001,78 Kč |
| 1 000 | 13,75033 Kč | 13 750,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,01708 Kč | 32 542,70 Kč |
| 5 000 | 12,71177 Kč | 63 558,85 Kč |
| 7 500 | 12,55890 Kč | 94 191,75 Kč |
| 12 500 | 12,38949 Kč | 154 868,62 Kč |
| Unit Price without VAT: | 26,88000 Kč |
|---|---|
| Unit Price with VAT: | 32,52480 Kč |










