
PCA9535ECDTR2G | |
|---|---|
DigiKey Part Number | PCA9535ECDTR2GOSTR-ND - Tape & Reel (TR) PCA9535ECDTR2GOSCT-ND - Cut Tape (CT) PCA9535ECDTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9535ECDTR2G |
Description | IC XPND 100KHZ I2C SMBUS 24TSSOP |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 100 kHz 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9535ECDTR2G Models |
Category | Output Type Open Drain |
Manufacturer onsemi | Current - Output Source/Sink 25mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Frequency 100 kHz |
Part Status Obsolete | Voltage - Supply 1.65V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -55°C ~ 125°C |
Number of I/O 16 | Mounting Type Surface Mount |
Interface I2C, SMBus | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Interrupt Output Yes | Supplier Device Package 24-TSSOP |
Features POR | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCA9535CPW,118 | NXP USA Inc. | 7 680 | 568-8251-1-ND | 46,62000 Kč | Similar |
| PCA9535PW,118 | NXP USA Inc. | 3 506 | 568-10296-1-ND | 46,62000 Kč | Similar |
| PCA9555PW,112 | NXP USA Inc. | 2 258 | 568-3986-5-ND | 38,22000 Kč | Similar |
| PCA9555PW,118 | NXP USA Inc. | 37 338 | 568-1058-1-ND | 44,10000 Kč | Similar |
| PI4IOE5V9555LEX | Diodes Incorporated | 44 | 31-PI4IOE5V9555LEXCT-ND | 26,88000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 41,66003 Kč | 104 150,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,57000 Kč | 83,57 Kč |
| 10 | 63,14100 Kč | 631,41 Kč |
| 25 | 58,03840 Kč | 1 450,96 Kč |
| 100 | 52,43410 Kč | 5 243,41 Kč |
| 250 | 49,76108 Kč | 12 440,27 Kč |
| 500 | 48,14968 Kč | 24 074,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,60000 Kč | 113,60 Kč |
| 10 | 74,37500 Kč | 743,75 Kč |
| 25 | 64,11960 Kč | 1 602,99 Kč |
| 100 | 52,53700 Kč | 5 253,70 Kč |
| 250 | 46,84904 Kč | 11 712,26 Kč |
| 500 | 43,34996 Kč | 21 674,98 Kč |
| 1 000 | 41,66003 Kč | 41 660,03 Kč |
| Unit Price without VAT: | 83,57000 Kč |
|---|---|
| Unit Price with VAT: | 101,11970 Kč |


