I/O Expander 8 I2C 100 kHz 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9654EDTR2G

DigiKey Part Number
PCA9654EDTR2GOSTR-ND - Tape & Reel (TR)
PCA9654EDTR2GOSCT-ND - Cut Tape (CT)
PCA9654EDTR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9654EDTR2G
Description
IC XPNDR 100KHZ I2C 16TSSOP
Customer Reference
Detailed Description
I/O Expander 8 I2C 100 kHz 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCA9654EDTR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Number of I/O
8
Interface
I2C
Interrupt Output
Yes
Features
POR
Output Type
-
Current - Output Source/Sink
-
Clock Frequency
100 kHz
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 553
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 17.07.2026
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
163,62000 Kč63,62 Kč
1047,66500 Kč476,65 Kč
2543,66760 Kč1 091,69 Kč
10039,27050 Kč3 927,05 Kč
25037,17148 Kč9 292,87 Kč
50035,90616 Kč17 953,08 Kč
1 00034,86508 Kč34 865,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50033,76588 Kč84 414,70 Kč
5 00033,10356 Kč165 517,80 Kč
Manufacturers Standard Package
Unit Price without VAT:63,62000 Kč
Unit Price with VAT:76,98020 Kč