
PI4IOE5V9535LEX | |
|---|---|
DigiKey Part Number | PI4IOE5V9535LEXDITR-ND - Tape & Reel (TR) PI4IOE5V9535LEXDICT-ND - Cut Tape (CT) PI4IOE5V9535LEXDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI4IOE5V9535LEX |
Description | IC XPNDR 400KHZ I2C 24TSSOP |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C 400 kHz 24-TSSOP |
Datasheet | Datasheet |
Category | Clock Frequency 400 kHz |
Manufacturer Diodes Incorporated | Voltage - Supply 2.3V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Number of I/O 16 | Supplier Device Package 24-TSSOP |
Interface I2C | Base Product Number |
Interrupt Output Yes |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,32000 Kč | 27,32 Kč |
| 10 | 19,81300 Kč | 198,13 Kč |
| 25 | 17,94400 Kč | 448,60 Kč |
| 100 | 15,88980 Kč | 1 588,98 Kč |
| 250 | 14,91168 Kč | 3 727,92 Kč |
| 500 | 14,51876 Kč | 7 259,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,23504 Kč | 39 705,12 Kč |
| 6 000 | 12,94136 Kč | 77 648,16 Kč |
| 9 000 | 12,79436 Kč | 115 149,24 Kč |
| 15 000 | 12,63143 Kč | 189 471,45 Kč |
| Unit Price without VAT: | 27,32000 Kč |
|---|---|
| Unit Price with VAT: | 33,05720 Kč |











