MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



PCF8575CPWR | |
|---|---|
DigiKey Part Number | 296-17916-2-ND - Tape & Reel (TR) 296-17916-1-ND - Cut Tape (CT) 296-17916-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF8575CPWR |
Description | IC XPND 400KHZ I2C SMBUS 24TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCF8575CPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 16 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Open Drain | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 74,15349 Kč | 148 306,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,74000 Kč | 78,74 Kč |
| Unit Price without VAT: | 78,74000 Kč |
|---|---|
| Unit Price with VAT: | 95,27540 Kč |








