Buffer, ReDriver 2 Channel 400kHz 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9515APWR

DigiKey Part Number
296-20946-2-ND - Tape & Reel (TR)
296-20946-1-ND - Cut Tape (CT)
296-20946-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9515APWR
Description
IC REDRIVER I2C 2CH 8TSSOP
Customer Reference
Detailed Description
Buffer, ReDriver 2 Channel 400kHz 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCA9515APWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Channels
2
Manufacturer
Texas Instruments
Capacitance - Input
7 pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2.3V ~ 3.6V
Part Status
Not For New Designs
Current - Supply
500µA
Type
Buffer, ReDriver
Operating Temperature
-40°C ~ 85°C
Applications
I2C
Mounting Type
Surface Mount
Input
2-Wire Bus
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Output
2-Wire Bus
Supplier Device Package
8-TSSOP
Data Rate (Max)
400kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCA9515BDGKRTexas Instruments2 315296-30393-1-ND40,11000 KčSimilar
LTC4301CDD#PBFAnalog Devices Inc.121LTC4301CDD#PBF-ND158,95000 KčSimilar
LTC4301CDD#TRPBFAnalog Devices Inc.0LTC4301CDD#TRPBF-ND91,30896 KčSimilar
LTC4301CMS8#PBFAnalog Devices Inc.6 547505-LTC4301CMS8#PBF-ND152,24000 KčSimilar
LTC4301CMS8#TRPBFAnalog Devices Inc.2 835161-LTC4301CMS8#TRPBFCT-ND152,24000 KčSimilar
In-Stock: 4 802
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
183,57000 Kč83,57 Kč
1063,12000 Kč631,20 Kč
2558,00480 Kč1 450,12 Kč
10052,37530 Kč5 237,53 Kč
25049,69220 Kč12 423,05 Kč
50049,37890 Kč24 689,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00045,64692 Kč91 293,84 Kč
4 00044,74522 Kč178 980,88 Kč
Manufacturers Standard Package
Unit Price without VAT:83,57000 Kč
Unit Price with VAT:101,11970 Kč

Other Suppliers on DigiKey

5 476In Stock
Ships from Rochester Electronics, LLC