


TRS213IDBR | |
|---|---|
DigiKey Part Number | 296-25005-2-ND - Tape & Reel (TR) 296-25005-1-ND - Cut Tape (CT) 296-25005-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRS213IDBR |
Description | IC TRANSCEIVER FULL 4/5 28SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4/5 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TRS213IDBR Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 120Kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 4/5 | Supplier Device Package 28-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX211IDBR | Texas Instruments | 2 044 | 296-15170-1-ND | 12,21000 Kč | Parametric Equivalent |
| MAX213IDBR | Texas Instruments | 829 | 296-19835-1-ND | 9,23000 Kč | Parametric Equivalent |
| MAX213EEAI+ | Analog Devices Inc./Maxim Integrated | 24 | MAX213EEAI+-ND | 65,24000 Kč | Direct |
| HIN213ECAZ-T | Renesas Electronics Corporation | 1 337 | 20-HIN213ECAZ-TCT-ND | 10,41000 Kč | Similar |
| HIN213EIAZ | Renesas Electronics Corporation | 715 | HIN213EIAZ-ND | 10,70000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,88000 Kč | 47,88 Kč |
| 10 | 35,38200 Kč | 353,82 Kč |
| 25 | 32,27800 Kč | 806,95 Kč |
| 100 | 28,86180 Kč | 2 886,18 Kč |
| 250 | 27,23356 Kč | 6 808,39 Kč |
| 500 | 26,40834 Kč | 13 204,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 24,77911 Kč | 49 558,22 Kč |
| 4 000 | 24,23201 Kč | 96 928,04 Kč |
| 6 000 | 23,95788 Kč | 143 747,28 Kč |
| Unit Price without VAT: | 47,88000 Kč |
|---|---|
| Unit Price with VAT: | 57,93480 Kč |





