
TPS61025DRCR | |
|---|---|
DigiKey Part Number | 296-15844-2-ND - Tape & Reel (TR) 296-15844-1-ND - Cut Tape (CT) 296-15844-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61025DRCR |
Description | IC REG BOOST 3.3V 1.5A 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 1.5A (Switch) 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS61025DRCR Models |
Category | Voltage - Input (Max) 6.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 600kHz |
Function Step-Up | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-VSON (3x3) |
Voltage - Input (Min) 0.9V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,85000 Kč | 55,85 Kč |
| 10 | 41,57600 Kč | 415,76 Kč |
| 25 | 38,00640 Kč | 950,16 Kč |
| 100 | 34,07770 Kč | 3 407,77 Kč |
| 250 | 32,20588 Kč | 8 051,47 Kč |
| 500 | 31,45248 Kč | 15 726,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 29,00146 Kč | 87 004,38 Kč |
| 6 000 | 28,44004 Kč | 170 640,24 Kč |
| Unit Price without VAT: | 55,85000 Kč |
|---|---|
| Unit Price with VAT: | 67,57850 Kč |





