


MAX213IDBR | |
|---|---|
DigiKey Part Number | 296-19835-2-ND - Tape & Reel (TR) 296-19835-1-ND - Cut Tape (CT) 296-19835-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX213IDBR |
Description | IC TRANSCEIVER FULL 4/5 28SSOP |
Customer Reference | |
Detailed Description | 4/5 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX213IDBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 4/5 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 120Kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,96000 Kč | 53,96 Kč |
| 10 | 40,21100 Kč | 402,11 Kč |
| 25 | 36,75480 Kč | 918,87 Kč |
| 100 | 32,95640 Kč | 3 295,64 Kč |
| 250 | 31,14508 Kč | 7 786,27 Kč |
| 500 | 30,05360 Kč | 15 026,80 Kč |
| 1 000 | 29,15467 Kč | 29 154,67 Kč |
| Unit Price without VAT: | 53,96000 Kč |
|---|---|
| Unit Price with VAT: | 65,29160 Kč |




