
LTC4301CMS8#TRPBF | |
|---|---|
DigiKey Part Number | 161-LTC4301CMS8#TRPBFTR-ND - Tape & Reel (TR) 161-LTC4301CMS8#TRPBFCT-ND - Cut Tape (CT) 161-LTC4301CMS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4301CMS8#TRPBF |
Description | IC REDRIVER I2C HOTSWAP 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 400kHz 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4301CMS8#TRPBF Models |
Category | Number of Channels 2 |
Manufacturer Analog Devices Inc. | Capacitance - Input 10 pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.7V ~ 5.5V |
Part Status Active | Current - Supply 4.5mA |
Type Buffer, ReDriver | Operating Temperature 0°C ~ 70°C |
Applications I2C - Hotswap | Mounting Type Surface Mount |
Input 2-Wire Bus | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output 2-Wire Bus | Supplier Device Package 8-MSOP |
Data Rate (Max) 400kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,24000 Kč | 152,24 Kč |
| 10 | 117,29500 Kč | 1 172,95 Kč |
| 25 | 108,57640 Kč | 2 714,41 Kč |
| 100 | 98,99930 Kč | 9 899,93 Kč |
| 250 | 96,05996 Kč | 24 014,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 87,02680 Kč | 217 567,00 Kč |
| Unit Price without VAT: | 152,24000 Kč |
|---|---|
| Unit Price with VAT: | 184,21040 Kč |

