
OPT4001DTSR | |
|---|---|
DigiKey Part Number | 296-OPT4001DTSRTR-ND - Tape & Reel (TR) 296-OPT4001DTSRCT-ND - Cut Tape (CT) 296-OPT4001DTSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPT4001DTSR |
Description | SENSOR OPT AMBIENT SOT 583 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Ambient I2C SOT-583 |
Datasheet | Datasheet |
EDA/CAD Models | OPT4001DTSR Models |
Category | Output Type I2C |
Manufacturer Texas Instruments | Voltage - Supply 1.6V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Ambient | Package / Case SOT-583 |
Proximity Detection No | Supplier Device Package SOT-5X3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,28000 Kč | 35,28 Kč |
| 5 | 31,16200 Kč | 155,81 Kč |
| 10 | 29,67000 Kč | 296,70 Kč |
| 25 | 27,88520 Kč | 697,13 Kč |
| 50 | 26,66320 Kč | 1 333,16 Kč |
| 100 | 25,55040 Kč | 2 555,04 Kč |
| 500 | 23,30988 Kč | 11 654,94 Kč |
| 1 000 | 22,47626 Kč | 22 476,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 21,29505 Kč | 63 885,15 Kč |
| 6 000 | 20,62889 Kč | 123 773,34 Kč |
| 9 000 | 20,26510 Kč | 182 385,90 Kč |
| Unit Price without VAT: | 35,28000 Kč |
|---|---|
| Unit Price with VAT: | 42,68880 Kč |










