
OPT4001DTSEVM | |
|---|---|
DigiKey Part Number | 296-OPT4001DTSEVM-ND |
Manufacturer | |
Manufacturer Product Number | OPT4001DTSEVM |
Description | EVAL BOARD FOR OPT4001 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OPT4001 - Light, Ambient Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Supply 1.6V ~ 3.6V |
Manufacturer Texas Instruments | Embedded Yes, MCU |
Packaging Box | Contents Board(s), Cable(s) |
Part Status Active | Utilized IC / Part OPT4001 |
Sensor Type Light, Ambient | Base Product Number |
Interface I2C |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 598,50000 Kč | 2 598,50 Kč |
| Unit Price without VAT: | 2 598,50000 Kč |
|---|---|
| Unit Price with VAT: | 3 144,18500 Kč |



