Optical Sensor Ambient I2C 4-XDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPT4001YMNRQ1

DigiKey Part Number
296-OPT4001YMNRQ1TR-ND - Tape & Reel (TR)
296-OPT4001YMNRQ1CT-ND - Cut Tape (CT)
296-OPT4001YMNRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPT4001YMNRQ1
Description
AUTOMOTIVE HIGH-SPEEDHIGH-PRECIS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optical Sensor Ambient I2C 4-XDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ambient
Wavelength
-
Proximity Detection
No
Output Type
I2C
Voltage - Supply
1.6V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
4-XDFN
Supplier Device Package
4-PicoStar
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 603
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
139,69000 Kč39,69 Kč
535,23400 Kč176,17 Kč
1033,57600 Kč335,76 Kč
2531,58920 Kč789,73 Kč
5030,22880 Kč1 511,44 Kč
10028,98560 Kč2 898,56 Kč
50026,48226 Kč13 241,13 Kč
1 00025,55100 Kč25 551,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00024,23071 Kč72 692,13 Kč
6 00023,48626 Kč140 917,56 Kč
9 00023,07946 Kč207 715,14 Kč
Manufacturers Standard Package
Unit Price without VAT:39,69000 Kč
Unit Price with VAT:48,02490 Kč