
OPT4041DTSR | |
|---|---|
DigiKey Part Number | 296-OPT4041DTSRTR-ND - Tape & Reel (TR) 296-OPT4041DTSRCT-ND - Cut Tape (CT) 296-OPT4041DTSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPT4041DTSR |
Description | HIGH-SPEED DUAL-CHANNEL HIGH-PRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 850nm, 940nm I2C/SMBus SOT-583 |
Datasheet | Datasheet |
Category | Output Type I2C/SMBus |
Manufacturer Texas Instruments | Voltage - Supply 1.6V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Ambient | Package / Case SOT-583 |
Wavelength 850nm, 940nm | Supplier Device Package SOT-5X3 |
Proximity Detection No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,02000 Kč | 34,02 Kč |
| 5 | 30,15400 Kč | 150,77 Kč |
| 10 | 28,70400 Kč | 287,04 Kč |
| 25 | 26,97840 Kč | 674,46 Kč |
| 50 | 25,79400 Kč | 1 289,70 Kč |
| 100 | 24,71040 Kč | 2 471,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 23,41948 Kč | 5 854,87 Kč |
| 500 | 22,53632 Kč | 11 268,16 Kč |
| 750 | 22,05433 Kč | 16 540,75 Kč |
| 1 250 | 21,48112 Kč | 26 851,40 Kč |
| 1 750 | 21,12303 Kč | 36 965,30 Kč |
| 2 500 | 20,75972 Kč | 51 899,30 Kč |
| Unit Price without VAT: | 34,02000 Kč |
|---|---|
| Unit Price with VAT: | 41,16420 Kč |




