
OPT4048DTSR | |
|---|---|
DigiKey Part Number | 296-OPT4048DTSRTR-ND - Tape & Reel (TR) 296-OPT4048DTSRCT-ND - Cut Tape (CT) 296-OPT4048DTSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPT4048DTSR |
Description | COLOR SENSOR I2C 20-B SOT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Color Sensor 20 b SOT-583 |
Datasheet | Datasheet |
EDA/CAD Models | OPT4048DTSR Models |
Category | Resolution (Bits) 20 b |
Manufacturer Texas Instruments | Voltage - Supply 1.6 V ~ 3.6 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Package / Case SOT-583 |
Output I2C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,30000 Kč | 48,30 Kč |
| 5 | 43,00400 Kč | 215,02 Kč |
| 10 | 40,98800 Kč | 409,88 Kč |
| 25 | 38,61120 Kč | 965,28 Kč |
| 50 | 36,98580 Kč | 1 849,29 Kč |
| 100 | 35,50130 Kč | 3 550,13 Kč |
| 500 | 32,50952 Kč | 16 254,76 Kč |
| 1 000 | 31,39663 Kč | 31 396,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 29,81856 Kč | 89 455,68 Kč |
| 6 000 | 28,92828 Kč | 173 569,68 Kč |
| Unit Price without VAT: | 48,30000 Kč |
|---|---|
| Unit Price with VAT: | 58,44300 Kč |










