
OPT4048DTSEVM | |
|---|---|
DigiKey Part Number | 296-OPT4048DTSEVM-ND |
Manufacturer | |
Manufacturer Product Number | OPT4048DTSEVM |
Description | OPT4048 EVALUATION MODULE FOR HI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OPT4048 - Light, Ambient Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface I2C |
Manufacturer Texas Instruments | Voltage - Supply 1.6V ~ 3.6V |
Packaging Box | Embedded Yes, MCU |
Part Status Active | Contents Board(s) |
Sensor Type Light, Ambient | Utilized IC / Part OPT4048 |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 858,25000 Kč | 2 858,25 Kč |
| Unit Price without VAT: | 2 858,25000 Kč |
|---|---|
| Unit Price with VAT: | 3 458,48250 Kč |





