
IM68D128BV01XTMA1 | |
|---|---|
DigiKey Part Number | 448-IM68D128BV01XTMA1TR-ND - Tape & Reel (TR) 448-IM68D128BV01XTMA1CT-ND - Cut Tape (CT) 448-IM68D128BV01XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IM68D128BV01XTMA1 |
Description | IM68D128BV01XTMA1 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 Hz ~ 10 kHz Digital, PDM Microphone MEMS (Silicon) 1.6 V ~ 3.465 V Omnidirectional (-37dB ±1dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
Category | S/N Ratio 67.5dB |
Manufacturer Infineon Technologies | Voltage - Rated 1.8 V |
Series | Voltage Range 1.6 V ~ 3.465 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 5 µA |
Part Status Active | Port Location Bottom |
Type MEMS (Silicon) | Ratings IP67 - Dust Tight, Waterproof |
Output Type Digital, PDM | Termination Solder Pads |
Direction Omnidirectional | Size / Dimension 0.138" L x 0.104" W (3.50mm x 2.65mm) |
Frequency Range 10 Hz ~ 10 kHz | Height (Max) 0.043" (1.08mm) |
Sensitivity -37dB ±1dB @ 94dB SPL | Shape Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,70000 Kč | 35,70 Kč |
| 5 | 31,62200 Kč | 158,11 Kč |
| 10 | 30,06900 Kč | 300,69 Kč |
| 25 | 28,22960 Kč | 705,74 Kč |
| 50 | 26,97820 Kč | 1 348,91 Kč |
| 100 | 25,82960 Kč | 2 582,96 Kč |
| 500 | 23,52280 Kč | 11 761,40 Kč |
| 1 000 | 22,66461 Kč | 22 664,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 20,93706 Kč | 104 685,30 Kč |
| 10 000 | 20,29364 Kč | 202 936,40 Kč |
| Unit Price without VAT: | 35,70000 Kč |
|---|---|
| Unit Price with VAT: | 43,19700 Kč |












