
IM68D121JV01XTMA1 | |
|---|---|
DigiKey Part Number | 448-IM68D121JV01XTMA1TR-ND - Tape & Reel (TR) 448-IM68D121JV01XTMA1CT-ND - Cut Tape (CT) 448-IM68D121JV01XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IM68D121JV01XTMA1 |
Description | MIC SBP PP DIGITAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 Hz ~ 15 kHz Digital, PDM Microphone MEMS (Silicon) 1.6 V ~ 3.465 V Omnidirectional (-26dB) Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Digital, PDM | |
Direction | Omnidirectional | |
Frequency Range | 10 Hz ~ 15 kHz | |
Sensitivity | -26dB | |
S/N Ratio | 68dB | |
Voltage - Rated | 1.8 V | |
Voltage Range | 1.6 V ~ 3.465 V | |
Current - Supply | 680 µA | |
Port Location | Bottom | |
Ratings | IP57 - Dust Protected, Waterproof | |
Termination | Solder Pads | |
Size / Dimension | 0.138" L x 0.104" W (3.50mm x 2.65mm) | |
Height (Max) | 0.043" (1.08mm) | |
Shape | Rectangular | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,87000 Kč | 30,87 Kč |
| 10 | 24,10600 Kč | 241,06 Kč |
| 25 | 21,93040 Kč | 548,26 Kč |
| 50 | 20,43520 Kč | 1 021,76 Kč |
| 100 | 19,05360 Kč | 1 905,36 Kč |
| 250 | 17,39140 Kč | 4 347,85 Kč |
| 500 | 17,08524 Kč | 8 542,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 13,95842 Kč | 69 792,10 Kč |
| Unit Price without VAT: | 30,87000 Kč |
|---|---|
| Unit Price with VAT: | 37,35270 Kč |











