New Product
20 Hz ~ 15 kHz Digital, PDM Microphone MEMS (Silicon) 1.6 V ~ 3.465 V Omnidirectional ( -37dB ) Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IM66D132HV01XTMA1

DigiKey Part Number
448-IM66D132HV01XTMA1TR-ND - Tape & Reel (TR)
448-IM66D132HV01XTMA1CT-ND - Cut Tape (CT)
448-IM66D132HV01XTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IM66D132HV01XTMA1
Description
MIC SBP PP DIGITAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
20 Hz ~ 15 kHz Digital, PDM Microphone MEMS (Silicon) 1.6 V ~ 3.465 V Omnidirectional (-37dB) Solder Pads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MEMS (Silicon)
Output Type
Digital, PDM
Direction
Omnidirectional
Frequency Range
20 Hz ~ 15 kHz
Sensitivity
-37dB
S/N Ratio
66.5dB
Voltage - Rated
1.8 V
Voltage Range
1.6 V ~ 3.465 V
Current - Supply
680 µA
Port Location
Bottom
Ratings
IP57 - Dust Protected, Waterproof
Termination
Solder Pads
Size / Dimension
0.138" L x 0.104" W (3.50mm x 2.65mm)
Height (Max)
0.043" (1.08mm)
Shape
Rectangular
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 945
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,87000 Kč30,87 Kč
1024,10600 Kč241,06 Kč
2521,93040 Kč548,26 Kč
5020,43520 Kč1 021,76 Kč
10019,05360 Kč1 905,36 Kč
25017,39140 Kč4 347,85 Kč
50017,08524 Kč8 542,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00013,95842 Kč69 792,10 Kč
Manufacturers Standard Package
Unit Price without VAT:30,87000 Kč
Unit Price with VAT:37,35270 Kč