
OPA695IDBVR | |
|---|---|
DigiKey Part Number | 296-44329-2-ND - Tape & Reel (TR) 296-44329-1-ND - Cut Tape (CT) 296-44329-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA695IDBVR |
Description | IC OPAMP CFA 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | OPA695IDBVR Models |
Category | Current - Supply 12.9mA |
Mfr | Current - Output / Channel 120 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 5 V |
Part Status Active | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 4300V/µs | Package / Case SOT-23-6 |
-3db Bandwidth 1.7 GHz | Supplier Device Package SOT-23-6 |
Current - Input Bias 20 µA | Base Product Number |
Voltage - Input Offset 300 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8000YCPZ-REEL7 | Analog Devices Inc. | 7 212 | 505-AD8000YCPZ-REEL7CT-ND | 120,11000 Kč | Similar |
| AD8000YRDZ | Analog Devices Inc. | 1 770 | 505-AD8000YRDZ-ND | 120,11000 Kč | Similar |
| AD8000YRDZ-REEL7 | Analog Devices Inc. | 2 613 | 505-AD8000YRDZ-REEL7CT-ND | 120,11000 Kč | Similar |
| AD8001ANZ | Analog Devices Inc. | 15 | AD8001ANZ-ND | 435,08000 Kč | Similar |
| AD8001ARTZ-REEL7 | Analog Devices Inc. | 1 756 | 505-AD8001ARTZ-REEL7CT-ND | 132,29000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,78000 Kč | 104,78 Kč |
| 10 | 79,75000 Kč | 797,50 Kč |
| 25 | 73,50120 Kč | 1 837,53 Kč |
| 100 | 66,61620 Kč | 6 661,62 Kč |
| 250 | 63,51476 Kč | 15 878,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 57,71888 Kč | 173 156,64 Kč |
| Unit Price without VAT: | 104,78000 Kč |
|---|---|
| Unit Price with VAT: | 126,78380 Kč |




