Voltage Feedback Amplifier 1 Circuit SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA690IDBVR

DigiKey Part Number
296-46169-2-ND - Tape & Reel (TR)
296-46169-1-ND - Cut Tape (CT)
296-46169-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA690IDBVR
Description
IC OPAMP VFB 1 CIRCUIT SOT23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
OPA690IDBVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1 mV
Mfr
Current - Supply
5.5mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
190 mA
Part Status
Active
Voltage - Supply Span (Min)
5 V
Amplifier Type
Voltage - Supply Span (Max)
12 V
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C
Slew Rate
1800V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
300 MHz
Package / Case
SOT-23-6
-3db Bandwidth
500 MHz
Supplier Device Package
SOT-23-6
Current - Input Bias
3 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 081
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1100,79000 Kč100,79 Kč
1076,55900 Kč765,59 Kč
2570,51960 Kč1 762,99 Kč
10063,87590 Kč6 387,59 Kč
25060,78416 Kč15 196,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00055,28500 Kč165 855,00 Kč
Manufacturers Standard Package
Unit Price without VAT:100,79000 Kč
Unit Price with VAT:121,95590 Kč