Current Feedback Amplifier 1 Circuit 8-SOIC-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Current Feedback Amplifier 1 Circuit 8-SOIC-EP
8-SOIC EP

AD8000YRDZ

DigiKey Part Number
505-AD8000YRDZ-ND
Manufacturer
Manufacturer Product Number
AD8000YRDZ
Description
IC OPAMP CFA 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Feedback Amplifier 1 Circuit 8-SOIC-EP
Datasheet
 Datasheet
EDA/CAD Models
AD8000YRDZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
4100V/µs
-3db Bandwidth
1.58 GHz
Current - Input Bias
5 µA
Voltage - Input Offset
1 mV
Current - Supply
13.5mA
Current - Output / Channel
100 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SOIC-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 757
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1116,54000 Kč116,54 Kč
1089,15800 Kč891,58 Kč
9874,84286 Kč7 334,60 Kč
19672,02316 Kč14 116,54 Kč
29470,61184 Kč20 759,88 Kč
58868,54168 Kč40 302,51 Kč
1 07867,03407 Kč72 262,73 Kč
2 54865,29051 Kč166 360,22 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:116,54000 Kč
Unit Price with VAT:141,01340 Kč