


AD8000YRDZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-AD8000YRDZ-REEL7TR-ND - Tape & Reel (TR) 505-AD8000YRDZ-REEL7CT-ND - Cut Tape (CT) 505-AD8000YRDZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8000YRDZ-REEL7 |
Description | IC OPAMP CFA 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | AD8000YRDZ-REEL7 Models |
Category | Current - Supply 13.5mA |
Mfr | Current - Output / Channel 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 4100V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
-3db Bandwidth 1.58 GHz | Supplier Device Package 8-SOIC-EP |
Current - Input Bias 5 µA | Base Product Number |
Voltage - Input Offset 1 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,11000 Kč | 120,11 Kč |
| 10 | 91,82400 Kč | 918,24 Kč |
| 25 | 84,75640 Kč | 2 118,91 Kč |
| 100 | 76,99550 Kč | 7 699,55 Kč |
| 250 | 73,89196 Kč | 18 472,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 69,22327 Kč | 69 223,27 Kč |
| 2 000 | 67,71162 Kč | 135 423,24 Kč |
| 3 000 | 66,95478 Kč | 200 864,34 Kč |
| Unit Price without VAT: | 120,11000 Kč |
|---|---|
| Unit Price with VAT: | 145,33310 Kč |








