Current Feedback Amplifier 1 Circuit 8-LFCSP (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8000YCPZ-REEL7

DigiKey Part Number
505-AD8000YCPZ-REEL7TR-ND - Tape & Reel (TR)
505-AD8000YCPZ-REEL7CT-ND - Cut Tape (CT)
505-AD8000YCPZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8000YCPZ-REEL7
Description
IC OPAMP CFA 1 CIRCUIT 8LFCSP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Current Feedback Amplifier 1 Circuit 8-LFCSP (3x3)
Datasheet
 Datasheet
EDA/CAD Models
AD8000YCPZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
4100V/µs
-3db Bandwidth
1.35 GHz
Current - Input Bias
5 µA
Voltage - Input Offset
1 mV
Current - Supply
13.5mA
Current - Output / Channel
100 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad, CSP
Supplier Device Package
8-LFCSP (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 771
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1116,54000 Kč116,54 Kč
1089,15800 Kč891,58 Kč
2582,29520 Kč2 057,38 Kč
10074,75080 Kč7 475,08 Kč
25073,89196 Kč18 472,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50066,31393 Kč99 470,90 Kč
3 00065,00463 Kč195 013,89 Kč
Manufacturers Standard Package
Unit Price without VAT:116,54000 Kč
Unit Price with VAT:141,01340 Kč