
AD8000YCPZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-AD8000YCPZ-REEL7TR-ND - Tape & Reel (TR) 505-AD8000YCPZ-REEL7CT-ND - Cut Tape (CT) 505-AD8000YCPZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8000YCPZ-REEL7 |
Description | IC OPAMP CFA 1 CIRCUIT 8LFCSP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit 8-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AD8000YCPZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 4100V/µs | |
-3db Bandwidth | 1.35 GHz | |
Current - Input Bias | 5 µA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 13.5mA | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad, CSP | |
Supplier Device Package | 8-LFCSP (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,54000 Kč | 116,54 Kč |
| 10 | 89,15800 Kč | 891,58 Kč |
| 25 | 82,29520 Kč | 2 057,38 Kč |
| 100 | 74,75080 Kč | 7 475,08 Kč |
| 250 | 73,89196 Kč | 18 472,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 66,31393 Kč | 99 470,90 Kč |
| 3 000 | 65,00463 Kč | 195 013,89 Kč |
| Unit Price without VAT: | 116,54000 Kč |
|---|---|
| Unit Price with VAT: | 141,01340 Kč |










