
OPA637AU | |
|---|---|
DigiKey Part Number | OPA637AU-ND |
Manufacturer | |
Manufacturer Product Number | OPA637AU |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA637AU Models |
Category | Voltage - Input Offset 130 µV |
Mfr | Current - Supply 7mA |
Series | Current - Output / Channel 45 mA |
Packaging Tube | Voltage - Supply Span (Min) 9 V |
Part Status Last Time Buy | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -25°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 135V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 80 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 2 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA828ID | Texas Instruments | 1 123 | 296-53407-ND | 207,25000 Kč | MFR Recommended |
| AD8610ARZ | Analog Devices Inc. | 2 456 | 505-AD8610ARZ-ND | 245,89000 Kč | Similar |
| AD8610ARZ-REEL | Analog Devices Inc. | 2 208 | 505-AD8610ARZ-REELCT-ND | 245,89000 Kč | Similar |
| AD8610ARZ-REEL7 | Analog Devices Inc. | 2 778 | 505-AD8610ARZ-REEL7CT-ND | 245,89000 Kč | Similar |
| AD8610BRZ | Analog Devices Inc. | 306 | 505-AD8610BRZ-ND | 594,24000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 923,28000 Kč | 923,28 Kč |
| 10 | 755,06700 Kč | 7 550,67 Kč |
| 75 | 719,52867 Kč | 53 964,65 Kč |
| Unit Price without VAT: | 923,28000 Kč |
|---|---|
| Unit Price with VAT: | 1 117,16880 Kč |





