
OPA637AM | |
|---|---|
DigiKey Part Number | 2156-OPA637AM-ND |
Manufacturer | Burr Brown |
Manufacturer Product Number | OPA637AM |
Description | OPA637 PRECISION HIGH-SPEED DIFE |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit TO-99-8 |
Datasheet | Datasheet |
Category | Voltage - Input Offset 130 µV |
Mfr | Current - Supply 7mA |
Series | Current - Output / Channel 45 mA |
Packaging Bulk | Voltage - Supply Span (Min) 9 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -25°C ~ 85°C |
Number of Circuits 1 | Mounting Type Through Hole |
Slew Rate 135V/µs | Package / Case TO-99-8 Metal Can |
Gain Bandwidth Product 80 MHz | Supplier Device Package TO-99-8 |
Current - Input Bias 2 pA |
| Bulk: | 3111 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 1 148,59000 Kč | 5 742,95 Kč |
| Unit Price without VAT: | 1 148,59000 Kč |
|---|---|
| Unit Price with VAT: | 1 389,79390 Kč |




