
OPA627AM | |
|---|---|
DigiKey Part Number | 2156-OPA627AM-ND |
Manufacturer | Burr Brown |
Manufacturer Product Number | OPA627AM |
Description | OPA627 55V/S, HIGH-SPEED, PRECIS |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit TO-99-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 135V/µs | |
Gain Bandwidth Product | 16 MHz | |
Current - Input Bias | 2 pA | |
Voltage - Input Offset | 130 µV | |
Current - Supply | 7mA | |
Current - Output / Channel | 45 mA | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | TO-99-8 Metal Can | |
Supplier Device Package | TO-99-8 |
| Bulk: | 24829 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 1 331,27400 Kč | 6 656,37 Kč |
| Unit Price without VAT: | 1 331,27400 Kč |
|---|---|
| Unit Price with VAT: | 1 610,84154 Kč |




