
OPA627AU/2K5 | |
|---|---|
DigiKey Part Number | 296-43651-2-ND - Tape & Reel (TR) 296-43651-1-ND - Cut Tape (CT) 296-43651-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA627AU/2K5 |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA627AU/2K5 Models |
Category | Voltage - Input Offset 130 µV |
Mfr | Current - Supply 7mA |
Series | Current - Output / Channel 45 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 9 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -25°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 55V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 16 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 2 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 933,99000 Kč | 933,99 Kč |
| 10 | 763,42400 Kč | 7 634,24 Kč |
| 25 | 720,81920 Kč | 18 020,48 Kč |
| 100 | 701,04130 Kč | 70 104,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 615,49648 Kč | 1 538 741,20 Kč |
| Unit Price without VAT: | 933,99000 Kč |
|---|---|
| Unit Price with VAT: | 1 130,12790 Kč |





