REF102AU is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 22
Unit Price: 11,16000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 786
Unit Price: 11,16000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 732
Unit Price: 11,16000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 363
Unit Price: 12,60000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 7,64507 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 924
Unit Price: 12,60000 Kč
Datasheet
Series Voltage Reference IC Fixed 10V V ±0.1% 10 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REF102AU

DigiKey Part Number
REF102AU-ND
Manufacturer
Manufacturer Product Number
REF102AU
Description
IC VREF SERIES 0.1% 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 10V V ±0.1% 10 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
REF102AU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
10ppm/°C
Manufacturer
Texas Instruments
Noise - 0.1Hz to 10Hz
5µVp-p
Packaging
Tube
Voltage - Input
11.4V ~ 36V
Part Status
Active
Current - Supply
1.4mA
Reference Type
Series
Operating Temperature
-25°C ~ 85°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
10V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Current - Output
10 mA
Supplier Device Package
8-SOIC
Tolerance
±0.1%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD587JRZAnalog Devices Inc.22505-AD587JRZ-ND11,16000 KčSimilar
AD587JRZ-REELAnalog Devices Inc.2 786505-AD587JRZ-REELCT-ND11,16000 KčSimilar
AD587JRZ-REEL7Analog Devices Inc.1 732AD587JRZ-REEL7CT-ND11,16000 KčSimilar
AD587KRZAnalog Devices Inc.1 363AD587KRZ-ND12,60000 KčSimilar
AD587KRZ-REELAnalog Devices Inc.0AD587KRZ-REELTR-ND7,64507 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1146,15000 Kč146,15 Kč
10112,48600 Kč1 124,86 Kč
7596,47040 Kč7 235,28 Kč
15092,74673 Kč13 912,01 Kč
30089,68247 Kč26 904,74 Kč
52587,60846 Kč45 994,44 Kč
1 05085,45326 Kč89 725,92 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:146,15000 Kč
Unit Price with VAT:176,84150 Kč