
OPA627SM | |
|---|---|
DigiKey Part Number | 296-33481-5-ND |
Manufacturer | |
Manufacturer Product Number | OPA627SM |
Description | IC OPAMP GP 1 CIRCUIT TO99-8 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit TO-99-8 |
Datasheet | Datasheet |
EDA/CAD Models | OPA627SM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 55V/µs | |
Gain Bandwidth Product | 16 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 40 µV | |
Current - Supply | 7mA | |
Current - Output / Channel | 45 mA | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-99-8 Metal Can | |
Supplier Device Package | TO-99-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 2 781,78350 Kč | 55 635,67 Kč |
| Unit Price without VAT: | 2 781,78350 Kč |
|---|---|
| Unit Price with VAT: | 3 365,95804 Kč |






