OPA637SM is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 3 856
Unit Price: 161,26000 Kč
Datasheet
Standard (General Purpose) Amplifier 1 Circuit TO-99-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA637SM

DigiKey Part Number
296-33483-5-ND
Manufacturer
Manufacturer Product Number
OPA637SM
Description
IC OPAMP GP 1 CIRCUIT TO99-8
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit TO-99-8
Datasheet
 Datasheet
EDA/CAD Models
OPA637SM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Last Time Buy
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
135V/µs
Gain Bandwidth Product
80 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
40 µV
Current - Supply
7mA
Current - Output / Channel
45 mA
Voltage - Supply Span (Min)
9 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-99-8 Metal Can
Supplier Device Package
TO-99-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 18.12.2026
All prices are in CZK
Tube
QuantityUnit PriceExt Price
202 363,49300 Kč47 269,86 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 363,49300 Kč
Unit Price with VAT:2 859,82653 Kč