Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

OPA627AUE4 | |
|---|---|
DigiKey Part Number | OPA627AUE4-ND |
Manufacturer | |
Manufacturer Product Number | OPA627AUE4 |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA627AUE4 Models |
Category | Voltage - Input Offset 130 µV |
Mfr | Current - Supply 7mA |
Series | Current - Output / Channel 45 mA |
Packaging Tube | Voltage - Supply Span (Min) 9 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -25°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 55V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 16 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 2 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA627AU | Texas Instruments | 100 | OPA627AU-ND | 1 012,73000 Kč | MFR Recommended |
| AD711JRZ | Analog Devices Inc. | 0 | 505-AD711JRZ-ND | 0,00000 Kč | Similar |
| AD711JRZ-REEL | Analog Devices Inc. | 0 | AD711JRZ-REELCT-ND | 0,00000 Kč | Similar |
| AD711JRZ-REEL7 | Analog Devices Inc. | 0 | AD711JRZ-REEL7CT-ND | 0,00000 Kč | Similar |
| AD711KRZ | Analog Devices Inc. | 0 | 505-AD711KRZ-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 494,96200 Kč | 37 122,15 Kč |
| Unit Price without VAT: | 494,96200 Kč |
|---|---|
| Unit Price with VAT: | 598,90402 Kč |





