8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD744KRZ-REEL7

DigiKey Part Number
AD744KRZ-REEL7TR-ND - Tape & Reel (TR)
AD744KRZ-REEL7CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
AD744KRZ-REEL7
Description
IC OPAMP JFET 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
J-FET Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD744KRZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
75V/µs
-3db Bandwidth
13 MHz
Current - Input Bias
30 pA
Voltage - Input Offset
250 µV
Current - Supply
3.5mA
Current - Output / Channel
25 mA
Voltage - Supply Span (Min)
9 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 991
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1269,23000 Kč269,23 Kč
10185,75600 Kč1 857,56 Kč
25164,00960 Kč4 100,24 Kč
100139,43770 Kč13 943,77 Kč
250134,45836 Kč33 614,59 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000134,45878 Kč134 458,78 Kč
Manufacturers Standard Package
Unit Price without VAT:269,23000 Kč
Unit Price with VAT:325,76830 Kč