Similar
Similar
Similar
Similar
Similar
Similar

AD744KRZ-REEL | |
|---|---|
DigiKey Part Number | AD744KRZ-REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD744KRZ-REEL |
Description | IC OPAMP JFET 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD744KRZ-REEL Models |
Category | Current - Supply 3.5mA |
Mfr | Current - Output / Channel 25 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 9 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 75V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 13 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 30 pA | Base Product Number |
Voltage - Input Offset 250 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1122CS8#PBF | Analog Devices Inc. | 328 | 505-LT1122CS8#PBF-ND | 236,23000 Kč | Similar |
| LT1122CS8#TRPBF | Analog Devices Inc. | 0 | LT1122CS8#TRPBF-ND | 140,22011 Kč | Similar |
| LT1122DS8#PBF | Analog Devices Inc. | 448 | LT1122DS8#PBF-ND | 205,57000 Kč | Similar |
| LT1122DS8#TRPBF | Analog Devices Inc. | 0 | 505-LT1122DS8#TRPBFTR-ND | 120,63544 Kč | Similar |
| OPA627AU | Texas Instruments | 100 | OPA627AU-ND | 1 012,73000 Kč | Similar |



