Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AD711JRZ | |
|---|---|
DigiKey Part Number | 505-AD711JRZ-ND |
Manufacturer | |
Manufacturer Product Number | AD711JRZ |
Description | IC OPAMP JFET 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD711JRZ Models |
Category | Current - Supply 2.5mA |
Mfr | Current - Output / Channel 25 mA |
Packaging Tube | Voltage - Supply Span (Min) 9 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 20V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 4 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 15 pA | Base Product Number |
Voltage - Input Offset 300 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4610-1ARZ | Analog Devices Inc. | 525 | 505-ADA4610-1ARZ-ND | 83,15000 Kč | Similar |
| LT1792CS8#PBF | Analog Devices Inc. | 362 | LT1792CS8#PBF-ND | 187,51000 Kč | Similar |
| LT1792CS8#TRPBF | Analog Devices Inc. | 2 649 | LT1792CS8#TRPBFCT-ND | 187,51000 Kč | Similar |
| LT1792IS8#PBF | Analog Devices Inc. | 24 | LT1792IS8#PBF-ND | 251,98000 Kč | Similar |
| LT1792IS8#TRPBF | Analog Devices Inc. | 0 | LT1792IS8#TRPBF-ND | 150,42270 Kč | Similar |







