
ADUC848BSZ32-3 | |
|---|---|
DigiKey Part Number | ADUC848BSZ32-3-ND |
Manufacturer | |
Manufacturer Product Number | ADUC848BSZ32-3 |
Description | IC MCU 8BIT 32KB FLASH 52MQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8052 MicroConverter® ADuC8xx Microcontroller IC 8-Bit 12.58MHz 32KB (32K x 8) FLASH 52-MQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADUC848BSZ32-3 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tray | RAM Size 2.25K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 10x16b; D/A 1x12b, 2x16b |
Core Processor 8052 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 12.58MHz | Mounting Type Surface Mount |
Connectivity I2C, SPI, UART/USART | Supplier Device Package 52-MQFP (10x10) |
Peripherals POR, PSM, PWM, Temp Sensor, WDT | Package / Case 52-QFP |
Number of I/O 34 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 435,08000 Kč | 435,08 Kč |
| 10 | 361,64900 Kč | 3 616,49 Kč |
| 96 | 312,32333 Kč | 29 983,04 Kč |
| 192 | 301,63734 Kč | 57 914,37 Kč |
| 288 | 296,21542 Kč | 85 310,04 Kč |
| 576 | 288,20849 Kč | 166 008,09 Kč |
| Unit Price without VAT: | 435,08000 Kč |
|---|---|
| Unit Price with VAT: | 526,44680 Kč |




