
ADG506AKRZ-REEL | |
|---|---|
DigiKey Part Number | ADG506AKRZ-REELTR-ND - Tape & Reel (TR) ADG506AKRZ-REELCT-ND - Cut Tape (CT) ADG506AKRZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG506AKRZ-REEL |
Description | IC MUX 16:1 300OHM 28SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 16:1 300Ohm 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADG506AKRZ-REEL Models |
Category | Switch Time (Ton, Toff) (Max) 300ns, 300ns |
Manufacturer Analog Devices Inc. | Charge Injection 4pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 5pF, 44pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 1nA |
Multiplexer/Demultiplexer Circuit 16:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 300Ohm | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Channel-to-Channel Matching (ΔRon) 15Ohm | Supplier Device Package 28-SOIC |
Voltage - Supply, Single (V+) 10.8V ~ 16.5V | Base Product Number |
Voltage - Supply, Dual (V±) ±10.8V ~ 16.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 510,88000 Kč | 510,88 Kč |
| 10 | 409,81800 Kč | 4 098,18 Kč |
| 25 | 384,59080 Kč | 9 614,77 Kč |
| 100 | 363,67700 Kč | 36 367,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 329,13945 Kč | 329 139,45 Kč |
| Unit Price without VAT: | 510,88000 Kč |
|---|---|
| Unit Price with VAT: | 618,16480 Kč |



