
OPA377AIDCKR | |
|---|---|
DigiKey Part Number | 296-41477-2-ND - Tape & Reel (TR) 296-41477-1-ND - Cut Tape (CT) 296-41477-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA377AIDCKR |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA377AIDCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 5.5 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 760µA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,88000 Kč | 26,88 Kč |
| 10 | 19,54900 Kč | 195,49 Kč |
| 25 | 17,69720 Kč | 442,43 Kč |
| 100 | 15,66660 Kč | 1 566,66 Kč |
| 250 | 14,69776 Kč | 3 674,44 Kč |
| 500 | 14,11402 Kč | 7 057,01 Kč |
| 1 000 | 13,63358 Kč | 13 633,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,03997 Kč | 39 119,91 Kč |
| 6 000 | 12,74946 Kč | 76 496,76 Kč |
| 9 000 | 12,60398 Kč | 113 435,82 Kč |
| 15 000 | 12,44290 Kč | 186 643,50 Kč |
| Unit Price without VAT: | 26,88000 Kč |
|---|---|
| Unit Price with VAT: | 32,52480 Kč |











