14A Gate Driver Magnetic Coupling 1200Vrms 1 Channel PG-DSO-8-66
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1ED3123MU12HXUMA1

DigiKey Part Number
448-1ED3123MU12HXUMA1TR-ND - Tape & Reel (TR)
448-1ED3123MU12HXUMA1CT-ND - Cut Tape (CT)
448-1ED3123MU12HXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1ED3123MU12HXUMA1
Description
DGT ISO 1.2KV 1CH GT DVR DSO8-66
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
14A Gate Driver Magnetic Coupling 1200Vrms 1 Channel PG-DSO-8-66
Datasheet
 Datasheet
EDA/CAD Models
1ED3123MU12HXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Magnetic Coupling
Number of Channels
1
Voltage - Isolation
1200Vrms
Common Mode Transient Immunity (Min)
200kV/µs
Propagation Delay tpLH / tpHL (Max)
-
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
15ns, 15ns
Current - Output High, Low
5.5A, 5.5A
Current - Peak Output
14A
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
10V ~ 35V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.295", 7.50mm Width)
Supplier Device Package
PG-DSO-8-66
Approval Agency
UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 879
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
148,51000 Kč48,51 Kč
1035,92800 Kč359,28 Kč
2532,79040 Kč819,76 Kč
10029,32790 Kč2 932,79 Kč
25027,67788 Kč6 919,47 Kč
50026,85812 Kč13 429,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00025,86450 Kč25 864,50 Kč
2 00025,19067 Kč50 381,34 Kč
3 00024,85309 Kč74 559,27 Kč
5 00024,47917 Kč122 395,85 Kč
7 00024,26061 Kč169 824,27 Kč
Manufacturers Standard Package
Unit Price without VAT:48,51000 Kč
Unit Price with VAT:58,69710 Kč