Image for 0529910308 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0529910308

DigiKey Part Number
WM9093TR-ND - Tape & Reel (TR)
WM9093CT-ND - Cut Tape (CT)
900-0529910308CT-ND - Cut Tape (CT)
WM9093DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0529910308
Description
CONN RCPT 30POS SMD GOLD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
0529910308 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
30
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
4.00µin (0.100µm)
Mated Stacking Heights
3mm, 4mm
Height Above Board
0.089" (2.26mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 973
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,13000 Kč32,13 Kč
1027,27600 Kč272,76 Kč
2525,56720 Kč639,18 Kč
5024,34080 Kč1 217,04 Kč
10023,17970 Kč2 317,97 Kč
25021,72620 Kč5 431,55 Kč
50020,68890 Kč10 344,45 Kč
1 00019,70158 Kč19 701,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00019,93697 Kč59 810,91 Kč
6 00018,98622 Kč113 917,32 Kč
9 00018,45136 Kč166 062,24 Kč
Manufacturers Standard Package
Unit Price without VAT:32,13000 Kč
Unit Price with VAT:38,87730 Kč