Diode Array 1 Pair Common Cathode 30 V 400mA Surface Mount 3-XFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDM02M30DCP3-7

DigiKey Part Number
31-SDM02M30DCP3-7TR-ND - Tape & Reel (TR)
31-SDM02M30DCP3-7CT-ND - Cut Tape (CT)
31-SDM02M30DCP3-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDM02M30DCP3-7
Description
DIODE ARR SCHOT 30V X3-DSN1006-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 30 V 400mA Surface Mount 3-XFDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io) (per Diode)
400mA
Voltage - Forward (Vf) (Max) @ If
750 mV @ 200 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2.99 ns
Current - Reverse Leakage @ Vr
2 µA @ 30 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
3-XFDFN
Supplier Device Package
X3-DSN1006-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 882
Factory Stock: 45 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,98000 Kč7,98 Kč
104,53600 Kč45,36 Kč
1002,56600 Kč256,60 Kč
5001,94316 Kč971,58 Kč
1 0001,65002 Kč1 650,02 Kč
2 0001,60782 Kč3 215,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,22649 Kč6 132,45 Kč
10 0001,17694 Kč11 769,40 Kč
15 0000,89472 Kč13 420,80 Kč
Manufacturers Standard Package
Unit Price without VAT:7,98000 Kč
Unit Price with VAT:9,65580 Kč