
OPA2828IDGNT | |
|---|---|
DigiKey Part Number | 296-OPA2828IDGNTTR-ND - Tape & Reel (TR) 296-OPA2828IDGNTCT-ND - Cut Tape (CT) 296-OPA2828IDGNTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2828IDGNT |
Description | DUAL, HIGH-SPEED (45 MHZ AND 150 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit Single-Ended 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2828IDGNT Models |
Category | Voltage - Input Offset 25 µV |
Mfr | Current - Supply 5.5mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 8 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Single-Ended | Mounting Type Surface Mount |
Slew Rate 150V/µs | Package / Case 8-PowerTSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 45 MHz | Supplier Device Package 8-HVSSOP |
Current - Input Bias 0.2 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 321,90000 Kč | 321,90 Kč |
| 10 | 254,53800 Kč | 2 545,38 Kč |
| 25 | 237,67200 Kč | 5 941,80 Kč |
| 100 | 219,49210 Kč | 21 949,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 210,32100 Kč | 52 580,25 Kč |
| 500 | 204,99928 Kč | 102 499,64 Kč |
| 750 | 202,33505 Kč | 151 751,29 Kč |
| Unit Price without VAT: | 321,90000 Kč |
|---|---|
| Unit Price with VAT: | 389,49900 Kč |










